DRV8436PWPR | |
---|---|
DigiKey Part Number | 296-DRV8436PWPRTR-ND - Tape & Reel (TR) 296-DRV8436PWPRCT-ND - Cut Tape (CT) 296-DRV8436PWPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8436PWPR |
Description | 48-V, 1.5-A BIPOLAR STEPPER MOTO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver NMOS Step/Direction 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8436PWPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Step/Direction | |
Technology | NMOS | |
Step Resolution | >256 Microsteps | |
Applications | Camera, Printer | |
Current - Output | 1.5A | |
Voltage - Supply | 0V ~ 5.5V | |
Voltage - Load | 4.5V ~ 48V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.81000 | ¥32.81 |
10 | ¥29.44800 | ¥294.48 |
25 | ¥27.83960 | ¥695.99 |
100 | ¥24.12820 | ¥2,412.82 |
250 | ¥22.89072 | ¥5,722.68 |
500 | ¥20.53962 | ¥10,269.81 |
1,000 | ¥17.32259 | ¥17,322.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥16.45645 | ¥41,141.12 |
5,000 | ¥15.83778 | ¥79,188.90 |