DRV8434PRGER | |
---|---|
DigiKey Part Number | 296-DRV8434PRGERTR-ND - Tape & Reel (TR) 296-DRV8434PRGERCT-ND - Cut Tape (CT) 296-DRV8434PRGERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8434PRGER |
Description | 48-V, 2.5-A BIPOLAR STEPPER OR D |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET PWM 24-VQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 2.5A | |
Voltage - Supply | 4.5V ~ 48V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.79000 | ¥35.79 |
10 | ¥32.12500 | ¥321.25 |
25 | ¥30.37280 | ¥759.32 |
100 | ¥26.32310 | ¥2,632.31 |
250 | ¥24.97356 | ¥6,243.39 |
500 | ¥22.40866 | ¥11,204.33 |
1,000 | ¥18.89889 | ¥18,898.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥12.18620 | ¥36,558.60 |
6,000 | ¥11.72806 | ¥70,368.36 |