DRV8434EPWPR | |
---|---|
DigiKey Part Number | 296-DRV8434EPWPRTR-ND - Tape & Reel (TR) 296-DRV8434EPWPRCT-ND - Cut Tape (CT) 296-DRV8434EPWPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8434EPWPR |
Description | IC MOTOR DRIVER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET On/Off 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8434EPWPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | On/Off | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Printer | |
Current - Output | 2.5A | |
Voltage - Supply | 4.5V ~ 48V | |
Voltage - Load | 4.5V ~ 48V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.43000 | ¥30.43 |
10 | ¥27.36500 | ¥273.65 |
25 | ¥25.86760 | ¥646.69 |
100 | ¥22.41940 | ¥2,241.94 |
250 | ¥21.26936 | ¥5,317.34 |
500 | ¥19.08490 | ¥9,542.45 |
1,000 | ¥16.09578 | ¥16,095.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥12.99560 | ¥32,489.00 |
5,000 | ¥12.50704 | ¥62,535.20 |