DRV8350RSRGZR | |
---|---|
DigiKey Part Number | 296-DRV8350RSRGZRTR-ND - Tape & Reel (TR) 296-DRV8350RSRGZRCT-ND - Cut Tape (CT) 296-DRV8350RSRGZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8350RSRGZR |
Description | IC MTR DRV MULTIPHAS 6-95V 48QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET SPI 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8350RSRGZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Half Bridge (3) | |
Interface | SPI | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Brushless DC (BLDC) | |
Current - Output | 25mA | |
Voltage - Supply | 6V ~ 95V | |
Voltage - Load | 9V ~ 75V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.35000 | ¥32.35 |
10 | ¥29.07100 | ¥290.71 |
25 | ¥27.48000 | ¥687.00 |
100 | ¥23.81750 | ¥2,381.75 |
250 | ¥22.59600 | ¥5,649.00 |
500 | ¥20.27526 | ¥10,137.63 |
1,000 | ¥17.09955 | ¥17,099.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥16.24458 | ¥40,611.45 |
5,000 | ¥15.63388 | ¥78,169.40 |