DRV8305NPHP | |
---|---|
DigiKey Part Number | 296-52883-ND |
Manufacturer | |
Manufacturer Product Number | DRV8305NPHP |
Description | IC MTR DRV MULTI 4.4-45V 48HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET PWM, SPI 48-HTQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8305NPHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | - | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | PWM, SPI | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Three-Phase BLDC, PMSM Motors | |
Current - Output | - | |
Voltage - Supply | 4.4V ~ 45V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-PowerTQFP | |
Supplier Device Package | 48-HTQFP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.61000 | ¥47.61 |
10 | ¥42.75300 | ¥427.53 |
25 | ¥40.41480 | ¥1,010.37 |
80 | ¥35.02713 | ¥2,802.17 |
250 | ¥33.23056 | ¥8,307.64 |
500 | ¥29.81750 | ¥14,908.75 |
1,000 | ¥25.14736 | ¥25,147.36 |
2,500 | ¥23.88998 | ¥59,724.95 |