DRV8251AEVM | |
---|---|
DigiKey Part Number | 296-DRV8251AEVM-ND |
Manufacturer | |
Manufacturer Product Number | DRV8251AEVM |
Description | EVAL BOARD FOR DRV8251A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | DRV8251A Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | Yes, MCU | |
Utilized IC / Part | DRV8251A | |
Primary Attributes | 4.5V ~ 48V Operating Voltage | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥650.05000 | ¥650.05 |
10 | ¥617.58300 | ¥6,175.83 |
25 | ¥601.32880 | ¥15,033.22 |
100 | ¥556.63540 | ¥55,663.54 |