DRV8213DSGR | |
---|---|
DigiKey Part Number | 296-DRV8213DSGRTR-ND - Tape & Reel (TR) 296-DRV8213DSGRCT-ND - Cut Tape (CT) 296-DRV8213DSGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8213DSGR |
Description | 11-V 4-A BRUSHED DC MOTOR DRIVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver NMOS Analog, PWM 8-WSON (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Analog, PWM | |
Technology | NMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 4A | |
Voltage - Supply | 1.65V ~ 11V | |
Voltage - Load | 0V ~ 11V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.77000 | ¥17.77 |
10 | ¥15.93100 | ¥159.31 |
25 | ¥15.02680 | ¥375.67 |
100 | ¥12.80200 | ¥1,280.20 |
250 | ¥12.02072 | ¥3,005.18 |
500 | ¥10.51804 | ¥5,259.02 |
1,000 | ¥8.71502 | ¥8,715.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.15916 | ¥12,477.48 |
6,000 | ¥3.95121 | ¥23,707.26 |
15,000 | ¥3.80267 | ¥57,040.05 |