DRV5053VAQLPGMQ1 | |
---|---|
DigiKey Part Number | 296-40068-1-ND - Cut Tape (CT) 296-40068-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DRV5053VAQLPGMQ1 |
Description | SENSOR HALL EFFECT ANALOG TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5053VAQLPGMQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | ±9mT | |
Voltage - Supply | 2.7V ~ 38V | |
Current - Supply (Max) | 3.6mA | |
Current - Output (Max) | 2.3mA | |
Resolution | - | |
Bandwidth | 20kHz | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | Temperature Compensated | |
Supplier Device Package | TO-92-3 | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 Short Body | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.62000 | ¥14.62 |
10 | ¥10.97500 | ¥109.75 |
25 | ¥8.78000 | ¥219.50 |
100 | ¥8.04730 | ¥804.73 |
500 | ¥6.76680 | ¥3,383.40 |
1,000 | ¥6.03527 | ¥6,035.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.33783 | ¥7,013.49 |