DRV5053OAQDBZT | |
---|---|
DigiKey Part Number | 296-46087-2-ND - Tape & Reel (TR) 296-46087-1-ND - Cut Tape (CT) 296-46087-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5053OAQDBZT |
Description | SENSR HALL EFFECT ANALOG SOT23-3 |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5053OAQDBZT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | ±73mT | |
Voltage - Supply | 2.7V ~ 38V | |
Current - Supply (Max) | 3.6mA | |
Current - Output (Max) | 2.3mA | |
Resolution | - | |
Bandwidth | 20kHz | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Features | Temperature Compensated | |
Supplier Device Package | SOT-23-3 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.88000 | ¥14.88 |
10 | ¥11.15400 | ¥111.54 |
25 | ¥8.92280 | ¥223.07 |
100 | ¥8.17900 | ¥817.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥7.43552 | ¥1,858.88 |
500 | ¥6.87800 | ¥3,439.00 |
750 | ¥6.50627 | ¥4,879.70 |
1,250 | ¥6.13441 | ¥7,668.01 |