DRV5033AJQDBZRQ1 | |
---|---|
DigiKey Part Number | 296-47768-2-ND - Tape & Reel (TR) 296-47768-1-ND - Cut Tape (CT) 296-47768-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5033AJQDBZRQ1 |
Description | MAGNETIC SWITCH OMNIPOL SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5033AJQDBZRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±12mT Trip, ±1mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 2.7V ~ 38V | |
Current - Supply (Max) | 2.7mA (Typ) | |
Current - Output (Max) | 30mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.62000 | ¥8.62 |
10 | ¥6.46900 | ¥64.69 |
25 | ¥5.17560 | ¥129.39 |
100 | ¥4.74280 | ¥474.28 |
500 | ¥3.98832 | ¥1,994.16 |
1,000 | ¥3.55723 | ¥3,557.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.44943 | ¥10,348.29 |
6,000 | ¥3.23384 | ¥19,403.04 |
9,000 | ¥3.07215 | ¥27,649.35 |
15,000 | ¥2.96435 | ¥44,465.25 |