DRV5023FAQDBZR | |
---|---|
DigiKey Part Number | 296-44588-2-ND - Tape & Reel (TR) 296-44588-1-ND - Cut Tape (CT) 296-44588-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5023FAQDBZR |
Description | MAGNETIC SWITCH UNIPOLAR SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5023FAQDBZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 3.5mT Trip, 2mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 2.5V ~ 38V | |
Current - Supply (Max) | 3.5mA | |
Current - Output (Max) | 30mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.03000 | ¥10.03 |
10 | ¥7.52300 | ¥75.23 |
25 | ¥6.01840 | ¥150.46 |
100 | ¥5.51530 | ¥551.53 |
500 | ¥4.63806 | ¥2,319.03 |
1,000 | ¥4.13668 | ¥4,136.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.01132 | ¥12,033.96 |
6,000 | ¥3.76060 | ¥22,563.60 |
9,000 | ¥3.57257 | ¥32,153.13 |
15,000 | ¥3.44721 | ¥51,708.15 |