DRV5023BIQLPGQ1 | |
---|---|
DigiKey Part Number | 296-DRV5023BIQLPGQ1-ND |
Manufacturer | |
Manufacturer Product Number | DRV5023BIQLPGQ1 |
Description | MAGNETIC SWITCH UNIPOLAR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect |
Datasheet | Datasheet |
EDA/CAD Models | DRV5023BIQLPGQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 24mT Trip, 3mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 2.7V ~ 38V | |
Current - Supply (Max) | 2.7mA (Typ) | |
Current - Output (Max) | 30mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥7.29400 | ¥72.94 |
25 | ¥5.83840 | ¥145.96 |
100 | ¥5.35130 | ¥535.13 |
500 | ¥4.49984 | ¥2,249.92 |
1,000 | ¥4.28230 | ¥4,282.30 |