DRV5023AJQDBZTQ1 | |
---|---|
DigiKey Part Number | 296-DRV5023AJQDBZTQ1TR-ND - Tape & Reel (TR) 296-DRV5023AJQDBZTQ1CT-ND - Cut Tape (CT) 296-DRV5023AJQDBZTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5023AJQDBZTQ1 |
Description | MAGNETIC SWITCH UNIPOLAR |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect |
Datasheet | Datasheet |
EDA/CAD Models | DRV5023AJQDBZTQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | ±12mT Trip, ±1mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 2.5V ~ 38V | |
Current - Supply (Max) | 2.7mA (Typ) | |
Current - Output (Max) | 30mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.86000 | ¥13.86 |
10 | ¥10.38000 | ¥103.80 |
25 | ¥8.30400 | ¥207.60 |
100 | ¥7.61280 | ¥761.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥6.92068 | ¥1,730.17 |
500 | ¥6.40142 | ¥3,200.71 |
750 | ¥6.05547 | ¥4,541.60 |
1,250 | ¥5.70942 | ¥7,136.77 |
2,500 | ¥5.53640 | ¥13,841.00 |