DRV5023AJQDBZRQ1 | |
---|---|
DigiKey Part Number | 296-49623-2-ND - Tape & Reel (TR) 296-49623-1-ND - Cut Tape (CT) 296-49623-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5023AJQDBZRQ1 |
Description | MAGNETIC SWITCH UNIPOLAR SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5023AJQDBZRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 12mT Trip, 1mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 2.7V ~ 38V | |
Current - Supply (Max) | 2.7mA (Typ) | |
Current - Output (Max) | 30mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.44000 | ¥5.44 |
10 | ¥4.15700 | ¥41.57 |
25 | ¥3.58040 | ¥89.51 |
50 | ¥3.45300 | ¥172.65 |
100 | ¥2.94130 | ¥294.13 |
500 | ¥2.55756 | ¥1,278.78 |
1,000 | ¥2.23784 | ¥2,237.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.14196 | ¥6,425.88 |
6,000 | ¥1.98210 | ¥11,892.60 |
9,000 | ¥1.85422 | ¥16,687.98 |
15,000 | ¥1.80946 | ¥27,141.90 |
30,000 | ¥1.75832 | ¥52,749.60 |