DRV5023AJELPGMQ1 | |
---|---|
DigiKey Part Number | 296-40046-1-ND - Cut Tape (CT) 296-40046-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DRV5023AJELPGMQ1 |
Description | MAGNETIC SWITCH UNIPOLAR TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5023AJELPGMQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 12mT Trip, 1mT Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 2.7V ~ 38V | |
Current - Supply (Max) | 2.7mA (Typ) | |
Current - Output (Max) | 30mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92-3 | |
Package / Case | TO-226-3, TO-92-3 Short Body | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.42000 | ¥4.42 |
5 | ¥3.72400 | ¥18.62 |
10 | ¥3.46000 | ¥34.60 |
25 | ¥3.14200 | ¥78.55 |
50 | ¥2.91740 | ¥145.87 |
100 | ¥2.71180 | ¥271.18 |
500 | ¥2.28638 | ¥1,143.19 |
1,000 | ¥2.12470 | ¥2,124.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.89169 | ¥5,675.07 |
6,000 | ¥1.75810 | ¥10,548.60 |
9,000 | ¥1.68439 | ¥15,159.51 |
15,000 | ¥1.59595 | ¥23,939.25 |
21,000 | ¥1.54028 | ¥32,345.88 |
30,000 | ¥1.48338 | ¥44,501.40 |