DRV425-BUSBAR-EVM | |
---|---|
DigiKey Part Number | 296-47998-ND |
Manufacturer | |
Manufacturer Product Number | DRV425-BUSBAR-EVM |
Description | DRV425-BUSBAR-EVM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | DRV425 - Current Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Current Sensor | |
Sensing Range | ±2mT | |
Interface | Analog | |
Sensitivity | - | |
Voltage - Supply | 3V ~ 5.25V | |
Embedded | - | |
Supplied Contents | Board(s) | |
Utilized IC / Part | DRV425 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,009.90000 | ¥1,009.90 |