DRV421EVM | |
---|---|
DigiKey Part Number | 296-43182-ND |
Manufacturer | |
Manufacturer Product Number | DRV421EVM |
Description | EVAL MODULE DRV421 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | DRV421 - Current Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Current Sensor | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | 3V ~ 5.5V | |
Embedded | No | |
Supplied Contents | Board(s) | |
Utilized IC / Part | DRV421 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥499.85000 | ¥499.85 |