DRV2667RGPT | |
---|---|
DigiKey Part Number | 296-38930-2-ND - Tape & Reel (TR) 296-38930-1-ND - Cut Tape (CT) 296-38930-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV2667RGPT |
Description | IC MOTOR DRIVER 3V-5.5V 20QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Analog, I2C 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DRV2667RGPT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Piezo | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Differential | |
Interface | Analog, I2C | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Haptic Feedback | |
Current - Output | - | |
Voltage - Supply | 3V ~ 5.5V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.26000 | ¥55.26 |
10 | ¥49.59600 | ¥495.96 |
25 | ¥46.88600 | ¥1,172.15 |
100 | ¥40.63580 | ¥4,063.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥38.55164 | ¥9,637.91 |
500 | ¥34.59230 | ¥17,296.15 |
1,250 | ¥29.17427 | ¥36,467.84 |
2,500 | ¥27.71556 | ¥69,288.90 |