DRV2605YZFT | |
---|---|
DigiKey Part Number | 296-36466-2-ND - Tape & Reel (TR) 296-36466-1-ND - Cut Tape (CT) 296-36466-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV2605YZFT |
Description | IC MOTOR DRIVER 2.5V-5.5V 9DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET I2C 9-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | DRV2605YZFT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | ERM, LRA | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | I2C | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Haptic Feedback | |
Current - Output | - | |
Voltage - Supply | 2.5V ~ 5.5V | |
Voltage - Load | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 9-UFBGA, DSBGA | |
Supplier Device Package | 9-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.24000 | ¥16.24 |
10 | ¥14.59700 | ¥145.97 |
25 | ¥13.79920 | ¥344.98 |
100 | ¥11.95870 | ¥1,195.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥11.34504 | ¥2,836.26 |
500 | ¥10.79654 | ¥5,398.27 |