DRV10975ZRHFR | |
---|---|
DigiKey Part Number | 296-50214-2-ND - Tape & Reel (TR) 296-50214-1-ND - Cut Tape (CT) 296-50214-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV10975ZRHFR |
Description | IC MTR DRV MULTPHS 6.5-18V 24QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET Analog, I2C, PWM 24-VQFN (5x4) |
Datasheet | Datasheet |
EDA/CAD Models | DRV10975ZRHFR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | Analog, I2C, PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Appliance | |
Current - Output | 1.5A | |
Voltage - Supply | 6.5V ~ 18V | |
Voltage - Load | 6.5V ~ 18V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (5x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.95000 | ¥22.95 |
10 | ¥20.61500 | ¥206.15 |
25 | ¥19.44720 | ¥486.18 |
100 | ¥16.56970 | ¥1,656.97 |
250 | ¥15.55824 | ¥3,889.56 |
500 | ¥13.61350 | ¥6,806.75 |
1,000 | ¥11.27975 | ¥11,279.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.13881 | ¥27,416.43 |