DP83848MPTBEP | |
---|---|
DigiKey Part Number | 296-DP83848MPTBEPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DP83848MPTBEP |
Description | IC TXRX FULL/HALF 1/1 48HLQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full, Half Ethernet 48-HLQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DP83848MPTBEP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Transceiver | |
Protocol | Ethernet | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full, Half | |
Data Rate | 10Mbps, 100Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP Exposed Pad | |
Supplier Device Package | 48-HLQFP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥340.18016 | ¥85,045.04 |