DP83848EVV/NOPB | |
---|---|
DigiKey Part Number | DP83848EVV/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DP83848EVV/NOPB |
Description | IC TRANSCEIVER 1/1 48LQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver MII, RMII 48-LQFP (7x7) |
EDA/CAD Models | DP83848EVV/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Transceiver | |
Protocol | MII, RMII | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥51.23968 | ¥12,809.92 |