DP83847ALQA56AX/NOPB | |
---|---|
DigiKey Part Number | 296-DP83847ALQA56AX/NOPBTR-ND - Tape & Reel (TR) 296-DP83847ALQA56AX/NOPBCT-ND - Cut Tape (CT) 296-DP83847ALQA56AX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DP83847ALQA56AX/NOPB |
Description | IC TRANSCEIVER 1/1 56WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Ethernet 56-WQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | DP83847ALQA56AX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | Ethernet | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-WFQFN Exposed Pad | |
Supplier Device Package | 56-WQFN (9x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.95000 | ¥60.95 |
10 | ¥55.02800 | ¥550.28 |
25 | ¥52.46960 | ¥1,311.74 |
100 | ¥45.55970 | ¥4,555.97 |
250 | ¥43.51228 | ¥10,878.07 |
500 | ¥39.67314 | ¥19,836.57 |
1,000 | ¥34.55396 | ¥34,553.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥33.27423 | ¥66,548.46 |