DLPC900ZPC | |
---|---|
DigiKey Part Number | 296-43530-5-ND |
Manufacturer | |
Manufacturer Product Number | DLPC900ZPC |
Description | IC DIG MICROMIRROR DEV 516BGA |
Customer Reference | |
Detailed Description | Digital Micromirror Device (DMD) 516-BGA (27x27) |
Datasheet | Datasheet |
EDA/CAD Models | DLPC900ZPC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Digital Micromirror Device (DMD) | |
Mounting Type | Surface Mount | |
Package / Case | 516-BGA | |
Supplier Device Package | 516-BGA (27x27) | |
Base Product Number |