DLPC120ZXSRQ1 | |
---|---|
DigiKey Part Number | 296-DLPC120ZXSRQ1-ND |
Manufacturer | |
Manufacturer Product Number | DLPC120ZXSRQ1 |
Description | IC DIG MICROMIRROR DEV 216NFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital Micromirror Device (DMD) 216-NFBGA (17x17) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Digital Micromirror Device (DMD) | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 216-LBGA | |
Supplier Device Package | 216-NFBGA (17x17) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥109.03000 | ¥109.03 |
100 | ¥95.23370 | ¥9,523.37 |
1,000 | ¥82.09805 | ¥82,098.05 |