DEM-OPA-TSSOP-4A | |
---|---|
DigiKey Part Number | 296-30912-ND |
Manufacturer | |
Manufacturer Product Number | DEM-OPA-TSSOP-4A |
Description | DEM-OPA-TSSOP-4A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14-TSSOP Package 4 - Quad Channels per IC General Purpose Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 4 - Quad | |
Amplifier Type | General Purpose | |
Output Type | Single-Ended | |
Slew Rate | - | |
Voltage - Supply, Single/Dual (±) | - | |
Board Type | Bare (Unpopulated) | |
Supplied Contents | Board(s) | |
Utilized IC / Part | 14-TSSOP Package | |
Note | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.26000 | ¥49.26 |