DDC112YK/250 | |
---|---|
DigiKey Part Number | 296-48527-2-ND - Tape & Reel (TR) 296-48527-1-ND - Cut Tape (CT) 296-48527-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDC112YK/250 |
Description | IC ADC 20BIT SIGMA-DELTA 32TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 32-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DDC112YK/250 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 20 | |
Sampling Rate (Per Second) | 3k | |
Number of Inputs | 2 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | DSI-ADC | |
Ratio - S/H:ADC | 2:1 | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-TQFP | |
Supplier Device Package | 32-TQFP (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥235.82000 | ¥235.82 |
10 | ¥217.48700 | ¥2,174.87 |
25 | ¥207.70840 | ¥5,192.71 |
100 | ¥185.71670 | ¥18,571.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥177.16400 | ¥44,291.00 |
500 | ¥168.61126 | ¥84,305.63 |