DBB03AIPM | |
---|---|
DigiKey Part Number | DBB03AIPM-ND |
Manufacturer | |
Manufacturer Product Number | DBB03AIPM |
Description | IC DGTL BSBND DOLPH CHIP 64LQFP |
Customer Reference | |
Detailed Description | RF IC Baseband ASIC for Dolphin Chipset Baseband ASIC for Dolphin Chipset 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | DBB03AIPM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Baseband ASIC for Dolphin Chipset | |
Frequency | - | |
RF Type | - | |
Secondary Attributes | Baseband ASIC for Dolphin Chipset | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Base Product Number |