DAC8822QCDBT | |
---|---|
DigiKey Part Number | 296-33267-5-ND |
Manufacturer | |
Manufacturer Product Number | DAC8822QCDBT |
Description | IC DAC 16BIT A-OUT 38TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 2 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC8822QCDBT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 16 | |
Number of D/A Converters | 2 | |
Settling Time | 500ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1 (Max), ±0.5 | |
Architecture | Multiplying DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 38-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥215.93000 | ¥215.93 |
10 | ¥159.39800 | ¥1,593.98 |
25 | ¥144.91520 | ¥3,622.88 |
100 | ¥128.75770 | ¥12,875.77 |
250 | ¥120.94376 | ¥30,235.94 |
500 | ¥120.12220 | ¥60,061.10 |