DAC8820EVM | |
---|---|
DigiKey Part Number | 296-30888-ND |
Manufacturer | |
Manufacturer Product Number | DAC8820EVM |
Description | EVAL MODULE FOR DAC8820 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | DAC8820 16 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of DAC's | 1 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | - | |
Data Interface | Parallel | |
Settling Time | 500 ns | |
DAC Type | Current | |
Supplied Contents | Board(s) | |
Utilized IC / Part | DAC8820 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥499.87000 | ¥499.87 |