DAC8562EVM | |
---|---|
DigiKey Part Number | 296-30879-ND |
Manufacturer | |
Manufacturer Product Number | DAC8562EVM |
Description | EVAL MODULE FOR DAC8562 |
Customer Reference | |
Detailed Description | DAC8562 16 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Number of DAC's | 2 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | - | |
Data Interface | Serial | |
Settling Time | 10 µs | |
DAC Type | Voltage | |
Supplied Contents | Board(s) | |
Utilized IC / Part | DAC8562 | |
Note | - | |
Base Product Number |