DAC7624PBG4 | |
---|---|
DigiKey Part Number | DAC7624PBG4-ND |
Manufacturer | |
Manufacturer Product Number | DAC7624PBG4 |
Description | IC DAC 12BIT V-OUT 28DIP |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 28-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | DAC7624PBG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of Bits | 12 | |
Number of D/A Converters | 4 | |
Settling Time | 10µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | ±5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±1 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-DIP (0.600", 15.24mm) | |
Supplier Device Package | 28-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |