DAC7614U/1K | |
---|---|
DigiKey Part Number | 296-48526-2-ND - Tape & Reel (TR) 296-48526-1-ND - Cut Tape (CT) 296-48526-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC7614U/1K |
Description | IC DAC 12BIT V-OUT 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DAC7614U/1K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 12 | |
Number of D/A Converters | 4 | |
Settling Time | 10µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | ±5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±2 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥138.82000 | ¥138.82 |
10 | ¥127.58600 | ¥1,275.86 |
25 | ¥122.29520 | ¥3,057.38 |
100 | ¥107.75210 | ¥10,775.21 |
250 | ¥102.46348 | ¥25,615.87 |
500 | ¥95.85274 | ¥47,926.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥87.92018 | ¥87,920.18 |