DAC71416RHAT | |
---|---|
DigiKey Part Number | 296-53465-2-ND - Tape & Reel (TR) 296-53465-1-ND - Cut Tape (CT) 296-53465-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC71416RHAT |
Description | IC DAC 14BIT V-OUT 40VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 16 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DAC71416RHAT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 14 | |
Number of D/A Converters | 16 | |
Settling Time | 12µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | Yes | |
Data Interface | SPI, DSP | |
Reference Type | Internal | |
Voltage - Supply, Analog | 4.5V ~ 5.5V | |
Voltage - Supply, Digital | 4.5V ~ 5.5V | |
INL/DNL (LSB) | ±0.5, ±0.5 | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥439.00000 | ¥439.00 |
10 | ¥412.43700 | ¥4,124.37 |
25 | ¥399.13200 | ¥9,978.30 |
100 | ¥369.86160 | ¥36,986.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥359.21788 | ¥89,804.47 |