DAC60501MDQFT | |
---|---|
DigiKey Part Number | 296-DAC60501MDQFTTR-ND - Tape & Reel (TR) 296-DAC60501MDQFTCT-ND - Cut Tape (CT) 296-DAC60501MDQFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC60501MDQFT |
Description | SINGLE CHANNEL DAC 12BIT- MIDCOD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | DAC60501MDQFT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 5µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C, SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-WFDFN | |
Supplier Device Package | 8-WSON (2x2) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.99000 | ¥24.99 |
10 | ¥22.43500 | ¥224.35 |
25 | ¥21.21240 | ¥530.31 |
100 | ¥18.38390 | ¥1,838.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥17.44108 | ¥4,360.27 |
500 | ¥15.64988 | ¥7,824.94 |
1,250 | ¥13.19878 | ¥16,498.47 |
2,500 | ¥12.53882 | ¥31,347.05 |
6,250 | ¥12.06743 | ¥75,421.44 |