DAC53701DSGT | |
---|---|
DigiKey Part Number | 296-DAC53701DSGTTR-ND - Tape & Reel (TR) 296-DAC53701DSGTCT-ND - Cut Tape (CT) 296-DAC53701DSGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC53701DSGT |
Description | IC DAC 10BIT V-OUT 8WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 8-WSON (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 10 | |
Number of D/A Converters | 1 | |
Settling Time | 12µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | Internal, Supply | |
Voltage - Supply, Analog | 1.71V ~ 5.5V | |
Voltage - Supply, Digital | 1.71V ~ 5.5V | |
INL/DNL (LSB) | ±1, ±1 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.60000 | ¥17.60 |
10 | ¥15.78700 | ¥157.87 |
25 | ¥14.89760 | ¥372.44 |
100 | ¥12.69230 | ¥1,269.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥11.91768 | ¥2,979.42 |
500 | ¥10.42794 | ¥5,213.97 |
1,250 | ¥8.64030 | ¥10,800.38 |
2,500 | ¥8.04443 | ¥20,111.08 |
6,250 | ¥7.74650 | ¥48,415.62 |