DAC53004RTET | |
---|---|
DigiKey Part Number | 296-DAC53004RTETTR-ND - Tape & Reel (TR) 296-DAC53004RTETCT-ND - Cut Tape (CT) 296-DAC53004RTETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC53004RTET |
Description | IC DAC 10BIT V OR A-OUT 16WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 4 16-WQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 10 | |
Number of D/A Converters | 4 | |
Settling Time | 25µs (V), 60µs (A) | |
Output Type | Voltage or Current - Buffered | |
Differential Output | No | |
Data Interface | I2C, SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 1.71V ~ 5.5V | |
Voltage - Supply, Digital | 1.7V ~ 5.5V | |
INL/DNL (LSB) | ±1, ±1 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (3x3) | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥49.60644 | ¥12,401.61 |
500 | ¥47.85000 | ¥23,925.00 |
750 | ¥46.85003 | ¥35,137.52 |
1,250 | ¥45.61826 | ¥57,022.82 |
1,750 | ¥44.82378 | ¥78,441.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.97000 | ¥65.97 |
10 | ¥58.60500 | ¥586.05 |
25 | ¥55.89480 | ¥1,397.37 |
50 | ¥53.92580 | ¥2,696.29 |
100 | ¥52.02340 | ¥5,202.34 |