DAC2904Y/250 | |
---|---|
DigiKey Part Number | 296-13071-2-ND - Tape & Reel (TR) 296-13071-1-ND - Cut Tape (CT) 296-13071-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC2904Y/250 |
Description | IC DAC 14BIT A-OUT 48TQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 2 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DAC2904Y/250 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 14 | |
Number of D/A Converters | 2 | |
Settling Time | 30ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | Parallel | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 3V ~ 5.5V | |
Voltage - Supply, Digital | 3V ~ 5.5V | |
INL/DNL (LSB) | ±5, ±4 | |
Architecture | Segmented DAC | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥315.91000 | ¥315.91 |
10 | ¥291.37900 | ¥2,913.79 |
25 | ¥278.28560 | ¥6,957.14 |
100 | ¥248.81870 | ¥24,881.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥237.35976 | ¥59,339.94 |