DAC128S085CISQX/NOPB | |
---|---|
DigiKey Part Number | 296-43845-2-ND - Tape & Reel (TR) 296-43845-1-ND - Cut Tape (CT) 296-43845-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC128S085CISQX/NOPB |
Description | IC DAC 12BIT V-OUT 16WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 8 16-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DAC128S085CISQX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 12 | |
Number of D/A Converters | 8 | |
Settling Time | 8.5µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±2, +0.15/-0.09 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.20000 | ¥75.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥41.06978 | ¥184,814.01 |