DAC084S085CISDX | |
---|---|
DigiKey Part Number | DAC084S085CISDX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DAC084S085CISDX |
Description | IC DAC 8BIT V-OUT 10WSON |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 4 10-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DAC084S085CISDX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of Bits | 8 | |
Number of D/A Converters | 4 | |
Settling Time | 4.5µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.14, +0.04 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WSON (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |