DAC081S101CIMK/NOPB | |
---|---|
DigiKey Part Number | DAC081S101CIMK/NOPBTR-ND - Tape & Reel (TR) DAC081S101CIMK/NOPBCT-ND - Cut Tape (CT) DAC081S101CIMK/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC081S101CIMK/NOPB |
Description | IC DAC 8BIT V-OUT TSOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | DAC081S101CIMK/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 8 | |
Number of D/A Converters | 1 | |
Settling Time | 5µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | +0.16/-0.12, +0.04/-0.02 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | SOT-23-THIN | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.47000 | ¥15.47 |
10 | ¥13.92500 | ¥139.25 |
25 | ¥13.13600 | ¥328.40 |
100 | ¥11.19270 | ¥1,119.27 |
250 | ¥10.50956 | ¥2,627.39 |
500 | ¥9.19594 | ¥4,597.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.50343 | ¥6,503.43 |