DAC0800LCMX/NOPB | |
---|---|
DigiKey Part Number | DAC0800LCMX/NOPBTR-ND - Tape & Reel (TR) DAC0800LCMX/NOPBCT-ND - Cut Tape (CT) DAC0800LCMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC0800LCMX/NOPB |
Description | IC DAC 8BIT A-OUT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DAC0800LCMX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 8 | |
Number of D/A Converters | 1 | |
Settling Time | 150µs | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | ±4.5V ~ 18V | |
Voltage - Supply, Digital | - | |
INL/DNL (LSB) | - | |
Architecture | Multiplying DAC | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.55000 | ¥23.55 |
10 | ¥21.18500 | ¥211.85 |
25 | ¥19.98480 | ¥499.62 |
100 | ¥17.02710 | ¥1,702.71 |
250 | ¥15.98772 | ¥3,996.93 |
500 | ¥13.98910 | ¥6,994.55 |
1,000 | ¥11.59098 | ¥11,590.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥10.79162 | ¥26,979.05 |
5,000 | ¥10.39192 | ¥51,959.60 |