CY74FCT162245TPVCT | |
---|---|
DigiKey Part Number | 296-CY74FCT162245TPVTR-ND - Tape & Reel (TR) 296-CY74FCT162245TPVCT-ND - Cut Tape (CT) 296-CY74FCT162245TPVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY74FCT162245TPVCT |
Description | IC TXRX NON-INVERT 5.5V 48SSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT162245TPVCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.48000 | ¥23.48 |
10 | ¥21.07500 | ¥210.75 |
25 | ¥19.88080 | ¥497.02 |
100 | ¥16.93760 | ¥1,693.76 |
250 | ¥15.90404 | ¥3,976.01 |
500 | ¥13.91594 | ¥6,957.97 |