CY74FCT138CTSOC | |
---|---|
DigiKey Part Number | 296-49608-ND |
Manufacturer | |
Manufacturer Product Number | CY74FCT138CTSOC |
Description | IC DECODER/DEMUX 1X3:8 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT138CTSOC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 32mA, 64mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.26000 | ¥13.26 |
10 | ¥11.87600 | ¥118.76 |
40 | ¥11.20400 | ¥448.16 |
120 | ¥9.54642 | ¥1,145.57 |
280 | ¥8.96354 | ¥2,509.79 |
520 | ¥7.84317 | ¥4,078.45 |
1,000 | ¥6.49863 | ¥6,498.63 |
2,520 | ¥6.05044 | ¥15,247.11 |
5,000 | ¥5.82635 | ¥29,131.75 |