CLXC8T245QDGSRQ1 | |
---|---|
DigiKey Part Number | 296-CLXC8T245QDGSRQ1TR-ND - Tape & Reel (TR) 296-CLXC8T245QDGSRQ1CT-ND - Cut Tape (CT) 296-CLXC8T245QDGSRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLXC8T245QDGSRQ1 |
Description | AUTOMOTIVE 8-BIT DUAL-SUPPLY WID |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.08V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-TFSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 24-VSSOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.96000 | ¥14.96 |
10 | ¥13.42300 | ¥134.23 |
25 | ¥12.66360 | ¥316.59 |
100 | ¥10.79060 | ¥1,079.06 |
250 | ¥10.13176 | ¥2,532.94 |
500 | ¥8.86524 | ¥4,432.62 |
1,000 | ¥7.34556 | ¥7,345.56 |
2,500 | ¥6.83892 | ¥17,097.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥6.58564 | ¥32,928.20 |
10,000 | ¥6.33234 | ¥63,323.40 |