CLVTH16245AQDGGRQ1 | |
---|---|
DigiKey Part Number | 296-42487-2-ND - Tape & Reel (TR) 296-42487-1-ND - Cut Tape (CT) 296-42487-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLVTH16245AQDGGRQ1 |
Description | IC TXRX NON-INVERT 3.6V 48TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CLVTH16245AQDGGRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.30000 | ¥13.30 |
10 | ¥11.88800 | ¥118.88 |
25 | ¥11.28360 | ¥282.09 |
100 | ¥9.26890 | ¥926.89 |
250 | ¥8.66428 | ¥2,166.07 |
500 | ¥7.65680 | ¥3,828.40 |
1,000 | ¥6.04480 | ¥6,044.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.64182 | ¥11,283.64 |
6,000 | ¥5.35972 | ¥32,158.32 |
10,000 | ¥5.15823 | ¥51,582.30 |