CLVTH16245AMDLREP | |
---|---|
DigiKey Part Number | 296-22130-2-ND - Tape & Reel (TR) 296-22130-1-ND - Cut Tape (CT) 296-22130-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLVTH16245AMDLREP |
Description | IC TXRX NON-INVERT 3.6V 48SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CLVTH16245AMDLREP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.04000 | ¥53.04 |
10 | ¥47.64100 | ¥476.41 |
25 | ¥45.03880 | ¥1,125.97 |
100 | ¥39.03270 | ¥3,903.27 |
250 | ¥37.03080 | ¥9,257.70 |
500 | ¥33.22770 | ¥16,613.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥28.02335 | ¥28,023.35 |
2,000 | ¥26.62214 | ¥53,244.28 |