CLVC374AQDWRG4Q1 | |
---|---|
DigiKey Part Number | 296-CLVC374AQDWRG4Q1TR-ND - Tape & Reel (TR) 296-CLVC374AQDWRG4Q1CT-ND - Cut Tape (CT) 296-CLVC374AQDWRG4Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLVC374AQDWRG4Q1 |
Description | IC FF D-TYPE SNGL 8BIT 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CLVC374AQDWRG4Q1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 100 MHz | |
Max Propagation Delay @ V, Max CL | 8.5ns @ 3.3V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Quiescent (Iq) | 10 µA | |
Input Capacitance | 4 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SOIC | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.67000 | ¥8.67 |
10 | ¥7.77800 | ¥77.78 |
25 | ¥7.37880 | ¥184.47 |
100 | ¥6.06280 | ¥606.28 |
250 | ¥5.66700 | ¥1,416.75 |
500 | ¥5.00818 | ¥2,504.09 |
1,000 | ¥3.95374 | ¥3,953.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.09218 | ¥6,184.36 |