CEM2SLIMSAS-EVM | |
---|---|
DigiKey Part Number | 296-CEM2SLIMSAS-EVM-ND |
Manufacturer | |
Manufacturer Product Number | CEM2SLIMSAS-EVM |
Description | CEM2SLIM EVM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Evaluation Module Adapter Cards PCI Express |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Evaluation Module | |
Interface | PCI Express | |
Number of Ports | 2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,068.41000 | ¥3,068.41 |