CDCUN1208LPRHBR | |
---|---|
DigiKey Part Number | 296-39988-2-ND - Tape & Reel (TR) 296-39988-1-ND - Cut Tape (CT) 296-39988-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCUN1208LPRHBR |
Description | IC CLK BUFFER 2:8 400MHZ 32VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Divider, Multiplexer IC 2:8 400 MHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CDCUN1208LPRHBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Divider, Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:8 | |
Differential - Input:Output | Yes/Yes | |
Input | HCSL, LVCMOS, LVDS | |
Output | HCSL, LVCMOS, LVDS | |
Frequency - Max | 400 MHz | |
Voltage - Supply | 1.7V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.45000 | ¥94.45 |
10 | ¥85.28400 | ¥852.84 |
25 | ¥81.31920 | ¥2,032.98 |
100 | ¥70.60940 | ¥7,060.94 |
250 | ¥67.43640 | ¥16,859.10 |
500 | ¥61.48590 | ¥30,742.95 |
1,000 | ¥53.55231 | ¥53,552.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥47.41162 | ¥142,234.86 |